
* Images are for reference only
BF090-23-A-1-N-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF090-23-A-1-N-D
- JLCPCB Part #
- C5557892
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Gold 2A -40℃~+105℃ 250V 23P Standing paste 4.3mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2810
200+
$1.3485
10+
$3.3765
500+
$1.3035