
* Images are for reference only
AFK478M10P44VT-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK478M10P44VT-F
- JLCPCB Part #
- C5560291
- Package
- SMD,D16xL17.3mm
- Description
- 4700uF 10V 1.35A@120Hz 35mΩ@100kHz ±20% SMD,D16xL17.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5865
250+
$2.6280
500+
$2.5410
1000+
$2.4975
Related Products
AFK478M10P44T-F
Cornell Dubilier Electronics
$1.08
AFK478M10P44B-F
Cornell Dubilier Electronics
$4.15
AFK477M50P44VT-F
Cornell Dubilier Electronics
$6.78
AFK108M50P44VT-F
Cornell Dubilier Electronics
$3.78
AFK688M06P44VT-F
Cornell Dubilier Electronics
$2.02
AFK158M35P44VT-F
Cornell Dubilier Electronics
$1.86