
* Images are for reference only
BC085-08-A-0390-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC085-08-A-0390-L-D
- JLCPCB Part #
- C5576680
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+105℃ 250V 8P Standing paste 2.26mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4355
200+
$0.5730
500+
$0.5535
1000+
$0.5445
Related Products
BC085-28-A-0390-L-D
Global Connector Technology
$3.77
BC085-18-A-0390-L-D
Global Connector Technology
$2.09
BC085-04-A-0390-L-D
Global Connector Technology
$1.02
SFM210-LPPE-S27-SD-BK
Sullins Connector Solutions
$6.30
BC085-20-A-0390-L-C
Global Connector Technology
$2.45
SFM210-LPPE-D06-SP-BK
Sullins Connector Solutions
$3.05