
* Images are for reference only
BF080-12-A-1-L-C
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF080-12-A-1-L-C
- JLCPCB Part #
- C5577372
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold 2A 12P -40℃~+105℃ 250V Standing paste 2.79mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4395
200+
$0.4620
10+
$1.1580
500+
$0.4470