
* Images are for reference only
1206W4F910MT5E
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1206W4F910MT5E
- JLCPCB Part #
- C620578
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±800ppm/℃ ±1% 91mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 703
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0122
1500+
$0.0104
5000+
$0.0078
25000+
$0.0069
50000+
$0.0064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →