
* Images are for reference only
BC020-08-A-0200-0300-L-G
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-08-A-0200-0300-L-G
- JLCPCB Part #
- C5595309
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 250V 8P -40℃~+105℃ 1mm Black Single Row Copper Alloy Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5140
10+
$2.1465
30+
$1.9155
100+
$1.6800
500+
$1.5735
1000+
$1.5285
Related Products
BC020-03-A-0200-0300-L-G
Global Connector Technology
$0.70
BC020-18-A-0200-0300-L-G
Global Connector Technology
$2.49
BC020-09-A-0200-0300-L-G
Global Connector Technology
$1.87
SMH150-LPPE-D08-ST-BK
Sullins Connector Solutions
$2.29
860-10-008-10-002000
Mill-Max Mfg. Corp.
$12.03
860-10-003-10-001101
Preci-Dip
$0.93