
* Images are for reference only
BC020-25-A-0380-0300-L-G
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-25-A-0380-0300-L-G
- JLCPCB Part #
- C5595324
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 250V 25P -40℃~+105℃ 1mm Black Single Row Copper Alloy Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8205
200+
$1.5240
500+
$1.4745
1000+
$1.4490
Related Products
BC020-27-A-0380-0300-L-G
Global Connector Technology
$4.01
BC020-15-A-0380-0300-L-G
Global Connector Technology
$3.04
BC020-35-A-0380-0300-L-G
Global Connector Technology
$4.72
860-10-033-10-002000
Mill-Max Mfg. Corp.
$18.00
SMH100-LPPE-S28-ST-BK
Sullins Connector Solutions
$3.96
SMH100-LPPE-D29-ST-BK
Sullins Connector Solutions
$8.17