This website requires JavaScript.


休業日のお知らせ: JLCPCB工場は5月31日に1日間休業いたします。ご注文は引き続き承っておりますが、納期はそれに伴い延期させていただきます。

Coupons
Help
Ship to
no-image

* Images are for reference only

CHV1206N1K0221KXT

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CHV1206N1K0221KXT
JLCPCB Part #
C5596207
Package
1206
Description
1kV 220pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0786
200+ $0.0314
500+ $0.0303
1000+ $0.0299

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons