
* Images are for reference only
BH015-12-C-E
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BH015-12-C-E
- JLCPCB Part #
- C5596648
- Package
- SMD,P=3.96mm
- Description
- 3.96mm Single Row Tin 7.9A 12P -40℃~+105℃ Standing paste 8.89mm SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3880
204+
$0.9540
504+
$0.9210
996+
$0.9060