This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

E92F401VSD681MB50U

Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E92F401VSD681MB50U
JLCPCB Part #
C5628441
Package
Plugin,D40xL52.5mm
Description
±20% 4.3A@120Hz 22.5mm 400V 141mΩ@120Hz 680uF Plugin,D40xL52.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2770
192+ $5.6970
512+ $5.5065
1024+ $5.4135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons