
* Images are for reference only
E32D630HLS154MEE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D630HLS154MEE3U
- JLCPCB Part #
- C5629060
- Package
- Plugin
- Description
- 63V 0.15F ±20% 39.63A@120Hz 5.7mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6460
192+
$21.4050
496+
$20.6895
992+
$20.3370