
* Images are for reference only
EKMR421VSN151MP30S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMR421VSN151MP30S
- JLCPCB Part #
- C5632923
- Package
- Plugin,D22xL32.5mm
- Description
- ±20% 910mA@120Hz 10mm 420V 150uF Plugin,D22xL32.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8215
200+
$1.1265
400+
$1.0890
1000+
$1.0695