
* Images are for reference only
FCP1210C823G-G3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1210C823G-G3
- JLCPCB Part #
- C5641102
- Package
- 1210
- Description
- ±2% 16V 82nF -55℃~+125℃ PPS 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4745
200+
$0.5895
500+
$0.5685
1000+
$0.5595