
* Images are for reference only
GEC32DFBN-M30
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEC32DFBN-M30
- JLCPCB Part #
- C5645771
- Package
- SMD,P=2.54mm
- Description
- 3A Tin Standing paste 64P -65℃~+150℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6065
200+
$3.0360
500+
$2.9340
1000+
$2.8845