This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPB200N15N3GATMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPB200N15N3GATMA1
JLCPCB Part #
C5657255
Package
TO-263-3
Description
150V 50A 150W 20mΩ@50A,10V 4V@90uA 1PCSNChannel TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7065
200+ $1.4790
500+ $1.4295
1000+ $1.4055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons