This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPI60R165CPAKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPI60R165CPAKSA1
JLCPCB Part #
C5657359
Package
TO-262-3
Description
650V 21A 192W 165mΩ@12A,10V 3.5V@790uA 1PCSNChannel TO-262-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2250
200+ $2.4840
500+ $2.4015
1000+ $2.3610

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons