
* Images are for reference only
DCMC222T450BF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC222T450BF2B
- JLCPCB Part #
- C5667861
- Package
- Bolt,D50.8xL142.88mm
- Description
- 450V 2200uF -10%~+50% 7.1A@120Hz 58.6mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4965
200+
$24.1395
500+
$23.3325
1000+
$22.9335
Related Products
DCMC242T450DF2B
Cornell Dubilier Electronics
$98.05
DCMC222T450CC2B
Cornell Dubilier Electronics
$39.14
E36D201HPN722TCE3U
NCC(Nippon Chemi-Con)
$29.80
E36D351LPN142TCE3U
NCC(Nippon Chemi-Con)
$26.93
CGS104U025V5L
Cornell Dubilier Electronics
$58.91
CGS222T450V5L
Cornell Dubilier Electronics
$109.35