
* Images are for reference only
E92F451VND152MBA0U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F451VND152MBA0U
- JLCPCB Part #
- C5682821
- Package
- Plugin,D40xL102.5mm
- Description
- ±20% 22.5mm 450V 1500uF Plugin,D40xL102.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3835
192+
$6.9375
512+
$6.7050
1024+
$6.5910
Related Products