
* Images are for reference only
EKHJ421VSN711MA59M
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ421VSN711MA59M
- JLCPCB Part #
- C5687462
- Package
- Plugin,D35xL61.5mm
- Description
- ±20% 4.1A@120Hz 10mm 420V 710uF Plugin,D35xL61.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3530
200+
$4.1310
400+
$3.9930
800+
$3.9255