
* Images are for reference only
ELHS4H1VSN471MA45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELHS4H1VSN471MA45S
- JLCPCB Part #
- C5688014
- Package
- Plugin,D35xL47.5mm
- Description
- ±20% 1.91A@120Hz 10mm 475V 470uF Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6785
200+
$3.0645
400+
$2.9625
1000+
$2.9115
Related Products