
* Images are for reference only
NPPN102GFNP-M81RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN102GFNP-M81RC
- JLCPCB Part #
- C5701889
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold 2A -40℃~+105℃ 20P Standing paste 2.79mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5460
200+
$1.4160
500+
$1.3680
1200+
$1.3455