
* Images are for reference only
NPPN301BFLD-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN301BFLD-RC
- JLCPCB Part #
- C5701929
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Gold 2A 150V -40℃~+105℃ 30P Standing paste 4.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1850
200+
$1.6710
500+
$1.6140
1000+
$1.5870