
* Images are for reference only
NPTC121KFXD-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPTC121KFXD-RC
- JLCPCB Part #
- C5701986
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin 12P -40℃~+105℃ 250V Standing paste 7.1mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0175
200+
$0.8055
500+
$0.7785
1000+
$0.7650