
* Images are for reference only
NRPN191PARN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN191PARN-RC
- JLCPCB Part #
- C5702043
- Package
- Push-Pull,P=2mm
- Description
- 2A Gold Bend insert 150V 19P -40℃~+105℃ 2mm Black Brass Single Row Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6515
200+
$0.6600
500+
$0.6375
1000+
$0.6270
Related Products
NRPN192PARN-RC
Sullins Connector Solutions
$3.31
NRPN091PARN-RC
Sullins Connector Solutions
$0.79
NRPN101PARN-RC
Sullins Connector Solutions
$1.00
KH-2PH90-2X11P-L10.5
Shenzhen Kinghelm Elec
$0.09
X4621WR-2x12I-C40D28
XKB Connection
$0.35
BF060-18A-B-0400-0280-0305-L-D
Global Connector Technology
$0.61