
* Images are for reference only
PCT100/4BK
- Manufacturer
- Nemco Electronics Corporation
- MFR.Part #
- PCT100/4BK
- JLCPCB Part #
- C5706724
- Package
- 1411
- Description
- 100uF 4V 900mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4190
200+
$0.5670
500+
$0.5475
1000+
$0.5385