
* Images are for reference only
PJC7400_R1_00001
- Manufacturer
- PANJIT International
- MFR.Part #
- PJC7400_R1_00001
- JLCPCB Part #
- C5709219
- Package
- SOT-323
- Description
- 30V 1.9A 70mΩ@1.9A,10V 350mW 1.2V@250uA 1PCSNChannel SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3000
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0167
200+
$0.0176
10+
$0.0438
500+
$0.0170