
* Images are for reference only
E36D160HPN683MA79U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D160HPN683MA79U
- JLCPCB Part #
- C5722919
- Package
- Bolt,D35xL79mm
- Description
- 16V 68000uF ±20% 6.68A@120Hz 15.8mΩ@120Hz Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7485
200+
$7.4805
500+
$7.2315
1000+
$7.1070
Related Products