
* Images are for reference only
ERWE451LGC472MED0U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE451LGC472MED0U
- JLCPCB Part #
- C5735896
- Package
- Bolt,D76.2xL134mm
- Description
- 450V 4700uF ±20% 13.3A@120Hz Bolt,D76.2xL134mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1570
192+
$21.2100
496+
$20.5020
992+
$20.1510