This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPN65R1K5CEATMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPN65R1K5CEATMA1
JLCPCB Part #
C5740918
Package
SOT-223
Description
650V 5.2A 1.5Ω@1A,10V 5W 3.5V@100uA 1PCSNChannel SOT-223 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5865
200+ $0.2340
500+ $0.2265
1000+ $0.2220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons