
* Images are for reference only
FB321611T-121Y-S-2
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- FB321611T-121Y-S-2
- JLCPCB Part #
- C5741262
- Package
- 1206
- Description
- 150mΩ 120Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
200+
$0.0200
500+
$0.0192
1000+
$0.0189
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
FB321611T-121Y-S-1
CAL-CHIP ELECTRONICS, INC.
$0.05
FBU321611T-121Y-S-H
CAL-CHIP ELECTRONICS, INC.
$0.09
FB321611T-221Y-S-1
CAL-CHIP ELECTRONICS, INC.
$0.05
CBM321609U100T
FH (Guangdong Fenghua Advanced Tech)
$0.02
CBG321609U100T
FH (Guangdong Fenghua Advanced Tech)
$0.02
FBMA-11-321611-600A30T
Kingcore
$0.03