
* Images are for reference only
FFC2B29-10-G
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC2B29-10-G
- JLCPCB Part #
- C5741700
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -25℃~+85℃ 10P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4466
200+
$0.1782
500+
$0.1722
1250+
$0.1694