
* Images are for reference only
SFM210-LPSE-S10-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S10-SD-BK
- JLCPCB Part #
- C5746967
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 10P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2675
200+
$1.7025
500+
$1.6470
1000+
$1.6185
Related Products
SFM210-LPSE-S19-SD-BK
Sullins Connector Solutions
$7.65
SFM210-LPSE-S20-SD-BK
Sullins Connector Solutions
$8.04
SFM210-LPSE-S40-SD-BK
Sullins Connector Solutions
$15.04
SFM210-LPPE-S16-SC-BK
Sullins Connector Solutions
$3.89
SFM210-LPSE-D23-SM-BK
Sullins Connector Solutions
$17.01
BKS-125-01-L-V-A-P-TR
Samtec
$8.15