
* Images are for reference only
SFM210-LPSE-S13-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S13-SD-BK
- JLCPCB Part #
- C5746969
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold -40℃~+125℃ 13P Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4405
200+
$2.1705
500+
$2.0985
1000+
$2.0625
Related Products