
* Images are for reference only
LPPB251NGCN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB251NGCN-RC
- JLCPCB Part #
- C5751880
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold -40℃~+105℃ 25P Bend insert 2.2mm Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4950
200+
$1.3950
500+
$1.3485
1000+
$1.3260
Related Products