
* Images are for reference only
SMH100-LPPE-D23-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D23-ST-BK
- JLCPCB Part #
- C5755171
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 46P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5040
200+
$2.5950
500+
$2.5080
1000+
$2.4660
Related Products
SMH150-LPPE-D23-ST-BK
Sullins Connector Solutions
$6.51
SMH100-LPPE-D03-ST-BK
Sullins Connector Solutions
$0.89
SMH100-LPPE-D25-ST-BK
Sullins Connector Solutions
$7.06
BC035-70-A-0200-0300-L-G
Global Connector Technology
$8.08
SMH100-LPSE-S49-ST-BK
Sullins Connector Solutions
$14.10
BC035-64-A-0380-0300-L-G
Global Connector Technology
$10.90