
* Images are for reference only
SMH100-LPPE-D36-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D36-RA-BK
- JLCPCB Part #
- C5755179
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 72P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7950
200+
$3.9090
500+
$3.7785
1000+
$3.7140
Related Products
SMH100-LPPE-D16-RA-BK
Sullins Connector Solutions
$1.85
SMH100-LPPE-D46-RA-BK
Sullins Connector Solutions
$12.26
SMH100-LPPE-D26-RA-BK
Sullins Connector Solutions
$7.34
SMH100-LPSE-D17-RA-BK
Sullins Connector Solutions
$10.73
SMH100-LPPE-S49-RA-BK
Sullins Connector Solutions
$7.85
SMH100-LPPE-D48-RA-BK
Sullins Connector Solutions
$12.78