
* Images are for reference only
SMH100-LPPE-D44-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D44-RA-BK
- JLCPCB Part #
- C5755181
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 88P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7165
200+
$4.6755
500+
$4.5195
1000+
$4.4415
Related Products
SMH100-LPPE-D46-RA-BK
Sullins Connector Solutions
$12.26
SMH100-LPPE-D45-RA-BK
Sullins Connector Solutions
$11.98
SMH100-LPPE-D41-RA-BK
Sullins Connector Solutions
$11.16
SMH100-LPSE-S10-RA-BK
Sullins Connector Solutions
$1.24
SMH100-LPSE-S35-RA-BK
Sullins Connector Solutions
$11.04
SMH100-LPSE-S30-RA-BK
Sullins Connector Solutions
$9.47