
* Images are for reference only
SMH100-LPSE-D22-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D22-RA-BK
- JLCPCB Part #
- C5755219
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 44P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5810
200+
$5.4195
500+
$5.2380
1000+
$5.1495
Related Products
SMH100-LPSE-D21-RA-BK
Sullins Connector Solutions
$12.97
SMH100-LPSE-D20-RA-BK
Sullins Connector Solutions
$12.35
SMH100-LPSE-D27-RA-BK
Sullins Connector Solutions
$16.23
SMH100-LPPE-S47-RA-BK
Sullins Connector Solutions
$7.68
SMH100-LPSE-S49-RA-BK
Sullins Connector Solutions
$15.13
SMH100-LPSE-D16-RA-BK
Sullins Connector Solutions
$10.10