
* Images are for reference only
SMH100-LPSE-S13-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S13-SC-BK
- JLCPCB Part #
- C5755232
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 13P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7915
200+
$1.1145
500+
$1.0770
1000+
$1.0590
Related Products
SMH100-LPSE-S18-SC-BK
Sullins Connector Solutions
$6.01
SMH100-LPSE-S16-SC-BK
Sullins Connector Solutions
$5.34
SMH100-LPSE-S17-SC-BK
Sullins Connector Solutions
$5.67
MW-10-03-G-D-163-065
Samtec
$12.29
BC050-48A-K0-0200-0160-0480-LD
Global Connector Technology
$5.84
MW-02-03-G-D-165-075
Samtec
$5.25