
* Images are for reference only
SMH100-LPSE-S42-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S42-SD-BK
- JLCPCB Part #
- C5755276
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 42P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9440
200+
$5.5650
500+
$5.3790
1000+
$5.2860
Related Products
SMH100-LPSE-S43-SD-BK
Sullins Connector Solutions
$14.28
SMH100-LPPE-S42-SD-BK
Sullins Connector Solutions
$7.35
SMH100-LPSE-S42-ST-BK
Sullins Connector Solutions
$12.09
SMH102-LPSE-D29-SM-BK
Sullins Connector Solutions
$19.82
MW-14-03-G-D-135-100
Samtec
$12.04
MW-40-03-G-D-135-075-A-P-TR
Samtec
$25.51