
* Images are for reference only
SMH101-LPPE-D31-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D31-SM-BK
- JLCPCB Part #
- C5755294
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 62P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0970
200+
$4.4280
500+
$4.2810
1000+
$4.2075
Related Products
SMH101-LPPE-D38-SM-BK
Sullins Connector Solutions
$13.61
SMH101-LPPE-D30-SM-BK
Sullins Connector Solutions
$10.74
SMH101-LPPE-D37-SM-BK
Sullins Connector Solutions
$13.25
SMH100-LPSE-S37-SD-BK
Sullins Connector Solutions
$12.29
MW-07-03-G-D-118-143-P-TR
Samtec
$9.02
BC050-04A-K0-0380-0160-0480-LG
Global Connector Technology
$1.03