
* Images are for reference only
GRM0225C1C2R6WA03L
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM0225C1C2R6WA03L
- JLCPCB Part #
- C5755489
- Package
- 01005
- Description
- 16V 2.6pF 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 650
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0137
500+
$0.0132
1000+
$0.0130