
* Images are for reference only
IPA60R950C6XKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA60R950C6XKSA1
- JLCPCB Part #
- C5772096
- Package
- TO-220-FP
- Description
- 600V 4.4A 950mΩ@1.5A,10V 26W 3.5V@130uA 1PCSNChannel TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.6075
200+
$0.6405
10+
$1.6020
500+
$0.6180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →