This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPZ60R060C7XKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPZ60R060C7XKSA1
JLCPCB Part #
C5772221
Package
TO-247-4
Description
600V 35A 60mΩ@15.9A,10V 162W 4V@800uA 1PCSNChannel TO-247-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0280
240+ $5.5980
480+ $5.4105
960+ $5.3175

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons