
* Images are for reference only
MPQ4559DQ-LF-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4559DQ-LF-Z
- JLCPCB Part #
- C5776035
- Package
- QFN-10(3x3)
- Description
- Step-down type Adjustable 800mV~52V 3.8V~55V 1.5A QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
50+
$2.7855
1+
$3.2535
3000+
$1.6455
500+
$2.1975
100+
$2.5830
1000+
$1.7490