
* Images are for reference only
MMS9013HE3-L-TP
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMS9013HE3-L-TP
- JLCPCB Part #
- C5799746
- Package
- SOT-23
- Description
- 25V 300mW 120@50mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 235
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
10+
$0.0467
30+
$0.0408
100+
$0.0365
500+
$0.0330
1000+
$0.0312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →