This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

PPPC251LFBN-RC

Manufacturer
Sullins Connector Solutions
MFR.Part #
PPPC251LFBN-RC
JLCPCB Part #
C5829324
Package
Plugin,P=2.54mm
Description
2.54mm 3A Single Row Gold -40℃~+105℃ 250V 25P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 10

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0850
200+ $0.8325
500+ $0.8040
1000+ $0.7905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons