
* Images are for reference only
NPPN091FGGN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN091FGGN-RC
- JLCPCB Part #
- C5833880
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row Gold 2A 9P -40℃~+105℃ Bend insert 2.79mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6145
200+
$1.0440
500+
$1.0080
1000+
$0.9915