
* Images are for reference only
RB5480-4-101K-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- RB5480-4-101K-RC
- JLCPCB Part #
- C5842433
- Package
- Plugin,D=11.4mm
- Description
- 2A 100uH ±10% 2.8A Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2275
200+
$0.8895
500+
$0.8595
1000+
$0.8445