
* Images are for reference only
SFH11-PPPC-D10-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PPPC-D10-RA-BK
- JLCPCB Part #
- C5886731
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 20P Bend insert 6mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0820
200+
$0.8310
500+
$0.8025
1000+
$0.7890